


CCL-LX45GT | |
|---|---|
DigiKey Part Number | 67-1353-2-ND - Tape & Reel (TR) 67-1353-1-ND - Cut Tape (CT) 67-1353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCL-LX45GT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 180° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Green | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.27mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Oval with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.15.15300 | kr.151.53 |
| 100 | kr.11.81270 | kr.1,181.27 |
| 500 | kr.10.34650 | kr.5,173.25 |
| 1.000 | kr.9.86910 | kr.9,869.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.25813 | kr.27,774.39 |
| 6.000 | kr.8.94830 | kr.53,689.80 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |


