Similar



CCL-LX45IT | |
|---|---|
DigiKey Part Number | 67-1352-1-ND - Cut Tape (CT) 67-1352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCL-LX45IT |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Digi-Reel® | Viewing Angle 180° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Red | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.27mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Oval with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAST3215RA7 | Everlight Electronics Co Ltd | 0 | EAST3215RA7-ND | kr.1.24835 | Similar |



