V82ZC2PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 932
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21244
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01325
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01325
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet
82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
V18ZC05PX2855
Building Automation – Protect/Sense/Control

V82ZC2PX2855

DigiKey Part Number
V82ZC2PX2855-ND
Manufacturer
Manufacturer Product Number
V82ZC2PX2855
Description
VARISTOR 82V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
90.2 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
4J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
910 pF @ 1 MHz
Maximum AC Volts
50 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
68 V
Mounting Type
Through Hole
Varistor Voltage (Min)
73.8 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V82ZA2PLittelfuse Inc.932F3058-NDkr.3.74000Parametric Equivalent
V82ZA2PX1347Littelfuse Inc.0V82ZA2PX1347-NDkr.2.21243Parametric Equivalent
V82ZA2PX2855Littelfuse Inc.0V82ZA2PX2855-NDkr.2.21244Parametric Equivalent
V82ZC2PLittelfuse Inc.0V82ZC2P-NDkr.2.01325Parametric Equivalent
V82ZT2PLittelfuse Inc.0F5616TR-NDkr.2.01325Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
9.000kr.2.21243kr.19,911.87
Unit Price without VAT:kr.2.21243
Unit Price with VAT:kr.2.76554