V68ZA3PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 7.879
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.89511
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.08453
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.89511
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.08453
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.89511
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.08453
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.99470
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.18412
Datasheet
68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
V18ZA40PX10
Building Automation – Protect/Sense/Control

V68ZA3PX2855

DigiKey Part Number
V68ZA3PX2855-ND
Manufacturer
Manufacturer Product Number
V68ZA3PX2855
Description
VARISTOR 68V 500A DISC 10MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
74.8 V
Manufacturer
Littelfuse Inc.
Current - Surge
500 A
Series
Energy
6.5J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1850 pF @ 1 MHz
Maximum AC Volts
40 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
56 V
Mounting Type
Through Hole
Varistor Voltage (Min)
61.2 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
68 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V68ZA3PLittelfuse Inc.7.879F1964-NDkr.3.55000Parametric Equivalent
V68ZC3PLittelfuse Inc.0V68ZC3P-NDkr.1.89511Parametric Equivalent
V68ZC3PX2855Littelfuse Inc.0V68ZC3PX2855-NDkr.2.08453Parametric Equivalent
V68ZS3PLittelfuse Inc.0V68ZS3P-NDkr.1.89511Parametric Equivalent
V68ZS3PX2855Littelfuse Inc.0V68ZS3PX2855-NDkr.2.08453Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.2.08453kr.10,422.65
Unit Price without VAT:kr.2.08453
Unit Price with VAT:kr.2.60566