V68MLA1206NA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 10.061
Unit Price: kr.7.48000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 13.231
Unit Price: kr.7.48000
Datasheet
83 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
83 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

V68MLA1206NA

DigiKey Part Number
V68MLA1206NA-ND
Manufacturer
Manufacturer Product Number
V68MLA1206NA
Description
VARISTOR 83V 180A 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
83 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90 V
Manufacturer
Littelfuse Inc.
Current - Surge
180 A
Series
Energy
1J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
150 pF @ 1 MHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
68 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
76 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
83 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V68MLA1206NHLittelfuse Inc.10.061F2222CT-NDkr.7.48000Parametric Equivalent
V68MLA1206NTLittelfuse Inc.13.23118-V68MLA1206NTCT-NDkr.7.48000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.500kr.3.69551kr.9,238.77
Manufacturers Standard Package
Unit Price without VAT:kr.3.69551
Unit Price with VAT:kr.4.61939