ML, MLE 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML, MLE 1206

V68MLA1206NT

DigiKey Part Number
18-V68MLA1206NTTR-ND - Tape & Reel (TR)
18-V68MLA1206NTCT-ND - Cut Tape (CT)
18-V68MLA1206NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V68MLA1206NT
Description
VARISTOR 83V 180A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
83 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
68 V
Varistor Voltage (Min)
76 V
Varistor Voltage (Typ)
83 V
Varistor Voltage (Max)
90 V
Current - Surge
180 A
Energy
1J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.026
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.95000kr.5.95
10kr.4.30700kr.43.07
25kr.3.89120kr.97.28
100kr.3.43040kr.343.04
250kr.3.21076kr.802.69
500kr.3.07840kr.1,539.20
1.000kr.2.96947kr.2,969.47
2.500kr.2.85448kr.7,136.20
5.000kr.2.80399kr.14,019.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.80400kr.28,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.95000
Unit Price with VAT:kr.7.43750