Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V625LT80BPX2855 | |
|---|---|
DigiKey Part Number | V625LT80BPX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V625LT80BPX2855 |
Description | VARISTOR 1KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 230J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 425 pF @ 1 MHz |
Maximum AC Volts 625 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V625LA80BP | Littelfuse Inc. | 9 | F3044-ND | kr.14.27000 | Parametric Equivalent |
| V625LA80BPX10 | Littelfuse Inc. | 4.680 | V625LA80BPX10-ND | kr.14.27000 | Parametric Equivalent |
| V625LA80BPX2855 | Littelfuse Inc. | 0 | V625LA80BPX2855-ND | kr.10.15610 | Parametric Equivalent |
| V625LC80BP | Littelfuse Inc. | 0 | V625LC80BP-ND | kr.9.23539 | Parametric Equivalent |
| V625LC80BPX10 | Littelfuse Inc. | 0 | V625LC80BPX10-ND | kr.9.23539 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.15611 | kr.20,312.22 |
| Unit Price without VAT: | kr.10.15611 |
|---|---|
| Unit Price with VAT: | kr.12.69514 |



