V625LC80BPX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 9
Unit Price: kr.14.27000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.680
Unit Price: kr.14.27000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.15610
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.23539
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.23539
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.23539
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.23539
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.15611
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.33790
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.23539
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.15611
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.23539
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.23539
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.15611
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V625LC80BPX2855

DigiKey Part Number
V625LC80BPX2855-ND
Manufacturer
Manufacturer Product Number
V625LC80BPX2855
Description
VARISTOR 1KV 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
230J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
425 pF @ 1 MHz
Maximum AC Volts
625 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V625LA80BPLittelfuse Inc.9F3044-NDkr.14.27000Parametric Equivalent
V625LA80BPX10Littelfuse Inc.4.680V625LA80BPX10-NDkr.14.27000Parametric Equivalent
V625LA80BPX2855Littelfuse Inc.0V625LA80BPX2855-NDkr.10.15610Parametric Equivalent
V625LC80BPLittelfuse Inc.0V625LC80BP-NDkr.9.23539Parametric Equivalent
V625LC80BPX10Littelfuse Inc.0V625LC80BPX10-NDkr.9.23539Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.10.15611kr.20,312.22
Unit Price without VAT:kr.10.15611
Unit Price with VAT:kr.12.69514