


V60MLA1210NH | |
|---|---|
DigiKey Part Number | F3830TR-ND - Tape & Reel (TR) F3830CT-ND - Cut Tape (CT) F3830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V60MLA1210NH |
Description | VARISTOR 75V 250A 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V60MLA1210NH Models |
Category | Varistor Voltage (Max) 83 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 1.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 440 pF @ 1 MHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 60 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 67 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 75 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV40K1210251NIR1 | Bourns Inc. | 10.916 | 118-ZV40K1210251NIR1CT-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.70100 | kr.67.01 |
| 25 | kr.6.07120 | kr.151.78 |
| 100 | kr.5.38200 | kr.538.20 |
| 250 | kr.5.05272 | kr.1,263.18 |
| 500 | kr.4.85442 | kr.2,427.21 |
| 1.000 | kr.4.69116 | kr.4,691.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.86896 | kr.7,737.92 |
| 4.000 | kr.3.80083 | kr.15,203.32 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |







