68 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV40K1210251NIR1

DigiKey Part Number
118-ZV40K1210251NIR1TR-ND - Tape & Reel (TR)
118-ZV40K1210251NIR1CT-ND - Cut Tape (CT)
118-ZV40K1210251NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV40K1210251NIR1
Description
VARISTOR 68V 250A 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
74.8 V
Manufacturer
Bourns Inc.
Current - Surge
250 A
Series
Energy
2.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
570 pF @ 1 kHz
Maximum AC Volts
40 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
56 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
61.2 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
68 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.916
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.82600kr.18.26
25kr.1.62800kr.40.70
100kr.1.40620kr.140.62
250kr.1.30124kr.325.31
500kr.1.23782kr.618.91
1.000kr.1.18564kr.1,185.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.13052kr.2,826.30
5.000kr.1.09730kr.5,486.50
7.500kr.1.08066kr.8,104.95
12.500kr.1.06222kr.13,277.75
17.500kr.1.05144kr.18,400.20
25.000kr.1.04108kr.26,027.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000