75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Building Automation – Protect/Sense/Control

V60MLA1210NH

DigiKey Part Number
F3830TR-ND - Tape & Reel (TR)
F3830CT-ND - Cut Tape (CT)
F3830DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V60MLA1210NH
Description
VARISTOR 75V 250A 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
V60MLA1210NH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
83 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
1.5J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
440 pF @ 1 MHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
60 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
67 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
75 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZV40K1210251NIR1Bourns Inc.10.916118-ZV40K1210251NIR1CT-NDkr.2.60000Similar
In-Stock: 48.329
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.6.70100kr.67.01
25kr.6.07120kr.151.78
100kr.5.38200kr.538.20
250kr.5.05272kr.1,263.18
500kr.4.85442kr.2,427.21
1.000kr.4.69116kr.4,691.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.86896kr.7,737.92
4.000kr.3.80083kr.15,203.32
Manufacturers Standard Package
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750