V60MLA1210H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 48.129
Unit Price: kr.8.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 19.981
Unit Price: kr.5.26000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.06360
Datasheet
75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Building Automation – Protect/Sense/Control

V60MLA1210H

DigiKey Part Number
F2220TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V60MLA1210H
Description
VARISTOR 75V 250A 1210
Customer Reference
Detailed Description
75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
50 V
Maximum DC Volts
60 V
Varistor Voltage (Min)
67 V
Varistor Voltage (Typ)
75 V
Varistor Voltage (Max)
83 V
Current - Surge
250 A
Energy
1.5J
Number of Circuits
1
Capacitance @ Frequency
440 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types