V60MLA1210H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 48.129
Unit Price: kr.8.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 19.981
Unit Price: kr.5.26000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.06360
Datasheet
75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Building Automation – Protect/Sense/Control

V60MLA1210H

DigiKey Part Number
F2220TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V60MLA1210H
Description
VARISTOR 75V 250A 1210
Customer Reference
Detailed Description
75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
83 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
1.5J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
440 pF @ 1 MHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
60 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
67 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
75 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V60MLA1210NHLittelfuse Inc.48.129F3830CT-NDkr.8.43000Direct
VJ13MC0600KBAKYOCERA AVX19.981478-2540-1-NDkr.5.26000Similar
ZV50K1210251NIR1Bourns Inc.0118-ZV50K1210251NIR1TR-NDkr.1.06360Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types