V56ZU8P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.340
Unit Price: kr.3.65000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.14799
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.14802
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.95355
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.14802
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.95355
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.14801
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.990
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.14801
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.14801
Datasheet
56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
V18ZU05P
Building Automation – Protect/Sense/Control

V56ZU8P

DigiKey Part Number
V56ZU8P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V56ZU8P
Description
VARISTOR 56V 1KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
61.6 V
Manufacturer
Littelfuse Inc.
Current - Surge
1 kA
Series
Energy
10J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4840 pF @ 1 MHz
Maximum AC Volts
35 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
45 V
Mounting Type
Through Hole
Varistor Voltage (Min)
50.4 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
56 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V56ZA8PLittelfuse Inc.4.340F3071-NDkr.3.65000Parametric Equivalent
V56ZA8PX1347Littelfuse Inc.0V56ZA8PX1347-NDkr.2.14799Parametric Equivalent
V56ZA8PX2855Littelfuse Inc.0V56ZA8PX2855-NDkr.2.14802Parametric Equivalent
V56ZC8PLittelfuse Inc.0V56ZC8P-NDkr.1.95355Parametric Equivalent
V56ZC8PX2855Littelfuse Inc.0V56ZC8PX2855-NDkr.2.14802Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.95355kr.6,837.42
Unit Price without VAT:kr.1.95355
Unit Price with VAT:kr.2.44194