V56ZC8P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.499
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93122
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93125
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93125
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.75647
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93124
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7.990
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93124
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.75647
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93124
Datasheet
56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
V18ZC05PX2855
Building Automation – Protect/Sense/Control

V56ZC8P

DigiKey Part Number
V56ZC8P-ND
Manufacturer
Manufacturer Product Number
V56ZC8P
Description
VARISTOR 56V 1KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
61.6 V
Manufacturer
Littelfuse Inc.
Current - Surge
1 kA
Series
Energy
10J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4840 pF @ 1 MHz
Maximum AC Volts
35 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
45 V
Mounting Type
Through Hole
Varistor Voltage (Min)
50.4 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
56 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V56ZA8PLittelfuse Inc.2.499F3071-NDkr.3.30000Parametric Equivalent
V56ZA8PX1347Littelfuse Inc.0V56ZA8PX1347-NDkr.1.93122Parametric Equivalent
V56ZA8PX2855Littelfuse Inc.0V56ZA8PX2855-NDkr.1.93125Parametric Equivalent
V56ZC8PX2855Littelfuse Inc.0V56ZC8PX2855-NDkr.1.93125Parametric Equivalent
V56ZS8PLittelfuse Inc.0V56ZS8P-NDkr.1.75647Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.750kr.1.75647kr.6,586.76
Unit Price without VAT:kr.1.75647
Unit Price with VAT:kr.2.19559