Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V47ZS05P | |
|---|---|
DigiKey Part Number | 18-V47ZS05PTR-ND - Tape & Reel (TR) 18-V47ZS05PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V47ZS05P |
Description | VARISTOR 47V 100A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 585 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V47ZA05P | Littelfuse Inc. | 0 | F3048-ND | kr.2.16000 | Parametric Equivalent |
| V47ZA05PX2855 | Littelfuse Inc. | 0 | V47ZA05PX2855-ND | kr.1.18042 | Parametric Equivalent |
| V47ZC05P | Littelfuse Inc. | 0 | V47ZC05P-ND | kr.1.07009 | Parametric Equivalent |
| V47ZC05PX2855 | Littelfuse Inc. | 0 | V47ZC05PX2855-ND | kr.1.18042 | Parametric Equivalent |
| V47ZS05PX2855 | Littelfuse Inc. | 0 | V47ZS05PX2855-ND | kr.1.18042 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.07009 | kr.10,700.90 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |







