V47ZA05PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07007
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet
47 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
V18ZA40PX10
Building Automation – Protect/Sense/Control

V47ZA05PX2855

DigiKey Part Number
V47ZA05PX2855-ND
Manufacturer
Manufacturer Product Number
V47ZA05PX2855
Description
VARISTOR 47V 100A DISC 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
51.7 V
Manufacturer
Littelfuse Inc.
Current - Surge
100 A
Series
Energy
0.4J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
585 pF @ 1 MHz
Maximum AC Volts
30 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
38 V
Mounting Type
Through Hole
Varistor Voltage (Min)
42.3 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V47ZA05PLittelfuse Inc.0F3048-NDkr.2.16000Parametric Equivalent
V47ZC05PLittelfuse Inc.0V47ZC05P-NDkr.1.07009Parametric Equivalent
V47ZC05PX2855Littelfuse Inc.0V47ZC05PX2855-NDkr.1.18042Parametric Equivalent
V47ZS05PLittelfuse Inc.018-V47ZS05PCT-NDkr.4.82000Parametric Equivalent
V47ZS05PX2855Littelfuse Inc.0V47ZS05PX2855-NDkr.1.18042Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.500kr.1.18042kr.5,311.89
Unit Price without VAT:kr.1.18042
Unit Price with VAT:kr.1.47553