V47ZA20PX10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.754
Unit Price: kr.0.71000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.44933
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.44933
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.40810
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.40810
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.44933
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.40810
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.40810
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.44933
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.40810
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.40810
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.44933
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.40810
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.40810
Datasheet
47 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
V18ZA40PX10
Building Automation – Protect/Sense/Control

V47ZA20PX10

DigiKey Part Number
V47ZA20PX10-ND
Manufacturer
Manufacturer Product Number
V47ZA20PX10
Description
VARISTOR 47V 2KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
51.7 V
Manufacturer
Littelfuse Inc.
Current - Surge
2 kA
Series
Energy
23J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
11000 pF @ 1 MHz
Maximum AC Volts
30 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
38 V
Mounting Type
Through Hole
Varistor Voltage (Min)
42.3 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V47ZA20PLittelfuse Inc.1.754F3083-NDkr.0.71000Parametric Equivalent
V47ZA20PX1347Littelfuse Inc.0V47ZA20PX1347-NDkr.0.44933Parametric Equivalent
V47ZA20PX2855Littelfuse Inc.0V47ZA20PX2855-NDkr.0.44933Parametric Equivalent
V47ZC20PLittelfuse Inc.0V47ZC20P-NDkr.0.40810Parametric Equivalent
V47ZC20PX10Littelfuse Inc.0V47ZC20PX10-NDkr.0.40810Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.3.04430kr.4,566.45
Unit Price without VAT:kr.3.04430
Unit Price with VAT:kr.3.80538