V470ZA05PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.562
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01325
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01325
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9.872
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01325
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
V18ZA40PX10
Building Automation – Protect/Sense/Control

V470ZA05PX2855

DigiKey Part Number
V470ZA05PX2855-ND
Manufacturer
Manufacturer Product Number
V470ZA05PX2855
Description
VARISTOR 470V 400A DISC 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Littelfuse Inc.
Current - Surge
400 A
Series
Energy
12J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
70 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V470ZA05PLittelfuse Inc.1.562F5405-NDkr.3.74000Parametric Equivalent
V470ZA05PX1347Littelfuse Inc.0V470ZA05PX1347-NDkr.2.21243Parametric Equivalent
V470ZC05PLittelfuse Inc.0V470ZC05P-NDkr.2.01325Parametric Equivalent
V470ZC05PX2855Littelfuse Inc.0V470ZC05PX2855-NDkr.2.21243Parametric Equivalent
V470ZS05PLittelfuse Inc.0V470ZS05P-NDkr.2.01325Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.500kr.2.21244kr.9,955.98
Unit Price without VAT:kr.2.21244
Unit Price with VAT:kr.2.76555