470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V470ZT05P

DigiKey Part Number
F12145TR-ND - Tape & Reel (TR)
F12145CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V470ZT05P
Description
VARISTOR 470V 400A DISC 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Littelfuse Inc.
Current - Surge
400 A
Series
Energy
12J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
70 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.872
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.97600kr.9.76
25kr.0.86480kr.21.62
100kr.0.74110kr.74.11
250kr.0.68168kr.170.42
500kr.0.64604kr.323.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.61657kr.616.57
2.000kr.0.59235kr.1,184.70
3.000kr.0.58019kr.1,740.57
5.000kr.0.56675kr.2,833.75
7.000kr.0.55888kr.3,912.16
10.000kr.0.55132kr.5,513.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500