Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V420LC40BPX2855 | |
|---|---|
DigiKey Part Number | V420LC40BPX2855-ND |
Manufacturer | |
Manufacturer Product Number | V420LC40BPX2855 |
Description | VARISTOR 665V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 665 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 720 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 160J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 MHz |
Maximum AC Volts 420 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 610 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 665 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V420LA40BP | Littelfuse Inc. | 5.100 | F3040-ND | kr.6.21000 | Parametric Equivalent |
| V420LA40BPX10 | Littelfuse Inc. | 0 | V420LA40BPX10-ND | kr.3.78630 | Parametric Equivalent |
| V420LA40BPX1347 | Littelfuse Inc. | 0 | V420LA40BPX1347-ND | kr.3.95230 | Parametric Equivalent |
| V420LA40BPX2855 | Littelfuse Inc. | 0 | V420LA40BPX2855-ND | kr.3.95230 | Parametric Equivalent |
| V420LC40BP | Littelfuse Inc. | 0 | V420LC40BP-ND | kr.3.59497 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.95230 | kr.7,904.60 |
| Unit Price without VAT: | kr.3.95230 |
|---|---|
| Unit Price with VAT: | kr.4.94038 |




