V420LC40BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.100
Unit Price: kr.6.21000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.78630
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.95230
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.95230
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.78631
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.95230
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.59497
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.78631
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.95230
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.377
Unit Price: kr.7.29000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.78631
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.95230
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.59497
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.78631
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V420LC40BP

DigiKey Part Number
V420LC40BP-ND
Manufacturer
Manufacturer Product Number
V420LC40BP
Description
VARISTOR 665V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
665 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
720 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
160J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
600 pF @ 1 MHz
Maximum AC Volts
420 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
610 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
665 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V420LA40BPLittelfuse Inc.5.100F3040-NDkr.6.21000Parametric Equivalent
V420LA40BPX10Littelfuse Inc.0V420LA40BPX10-NDkr.3.78630Parametric Equivalent
V420LA40BPX1347Littelfuse Inc.0V420LA40BPX1347-NDkr.3.95230Parametric Equivalent
V420LA40BPX2855Littelfuse Inc.0V420LA40BPX2855-NDkr.3.95230Parametric Equivalent
V420LC40BPX10Littelfuse Inc.0V420LC40BPX10-NDkr.3.78631Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.3.59497kr.7,189.94
Unit Price without VAT:kr.3.59497
Unit Price with VAT:kr.4.49371