V420LC20APX1347 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 183
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.12456
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.12457
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.48094
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.72405
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.48092
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.72404
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.48092
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.72404
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.48092
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.72404
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.786
Unit Price: kr.4.05760
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V420LC20APX1347

DigiKey Part Number
V420LC20APX1347-ND
Manufacturer
Manufacturer Product Number
V420LC20APX1347
Description
VARISTOR 680V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
748 V
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
90J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
300 pF @ 1 MHz
Maximum AC Volts
420 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
680 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V420LA20APLittelfuse Inc.183F3024-NDkr.3.61000Parametric Equivalent
V420LA20APX1347Littelfuse Inc.0V420LA20APX1347-NDkr.2.12456Parametric Equivalent
V420LA20APX2855Littelfuse Inc.0V420LA20APX2855-NDkr.2.12457Parametric Equivalent
V420LC20APLittelfuse Inc.0V420LC20AP-NDkr.2.48094Parametric Equivalent
V420LC20APX2855Littelfuse Inc.0V420LC20APX2855-NDkr.2.72405Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.2.72405kr.5,448.10
Unit Price without VAT:kr.2.72405
Unit Price with VAT:kr.3.40506