Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V420LA7PX1347 | |
|---|---|
DigiKey Part Number | V420LA7PX1347-ND |
Manufacturer | |
Manufacturer Product Number | V420LA7PX1347 |
Description | VARISTOR 680V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 30J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 55 pF @ 1 MHz |
Maximum AC Volts 420 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 680 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V420LA7P | Littelfuse Inc. | 837 | F5403-ND | kr.3.04000 | Parametric Equivalent |
| V420LA7PX2855 | Littelfuse Inc. | 0 | V420LA7PX2855-ND | kr.1.76428 | Parametric Equivalent |
| V420LC7P | Littelfuse Inc. | 0 | V420LC7P-ND | kr.1.60318 | Parametric Equivalent |
| V420LC7PX2855 | Littelfuse Inc. | 0 | V420LC7PX2855-ND | kr.1.76428 | Parametric Equivalent |
| V420LS7P | Littelfuse Inc. | 0 | V420LS7P-ND | kr.1.60318 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | kr.1.76429 | kr.7,410.02 |
| Unit Price without VAT: | kr.1.76429 |
|---|---|
| Unit Price with VAT: | kr.2.20536 |



