


V420LA7P | |
|---|---|
DigiKey Part Number | F5403-ND |
Manufacturer | |
Manufacturer Product Number | V420LA7P |
Description | VARISTOR 680V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 1.2 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 55 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.96500 | kr.19.65 |
| 25 | kr.1.75480 | kr.43.87 |
| 100 | kr.1.52350 | kr.152.35 |
| 250 | kr.1.41332 | kr.353.33 |
| 500 | kr.1.34700 | kr.673.50 |
| 1.500 | kr.1.26504 | kr.1,897.56 |
| 3.000 | kr.1.22495 | kr.3,674.85 |
| 6.000 | kr.1.19195 | kr.7,151.70 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |


