Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V39ZT3P | |
|---|---|
DigiKey Part Number | 18-V39ZT3PTR-ND - Tape & Reel (TR) 18-V39ZT3PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V39ZT3P |
Description | VARISTOR 39V 500A DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 500 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3100 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.16800 | kr.21.68 |
| 25 | kr.1.93480 | kr.48.37 |
| 100 | kr.1.67880 | kr.167.88 |
| 250 | kr.1.55660 | kr.389.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.25900 | kr.629.50 |
| 1.000 | kr.1.20745 | kr.1,207.45 |
| 1.500 | kr.1.18161 | kr.1,772.41 |
| 2.500 | kr.1.15297 | kr.2,882.43 |
| 3.500 | kr.1.13624 | kr.3,976.84 |
| 5.000 | kr.1.12015 | kr.5,600.75 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |






