Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V39ZA3PX2855 | |
|---|---|
DigiKey Part Number | V39ZA3PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V39ZA3PX2855 |
Description | VARISTOR 39V 500A DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Littelfuse Inc. | Current - Surge 500 A |
Series | Energy 3J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3100 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V39ZA3P | Littelfuse Inc. | 58 | F3062-ND | kr.2.85000 | Parametric Equivalent |
| V39ZC3P | Littelfuse Inc. | 0 | V39ZC3P-ND | kr.1.49383 | Parametric Equivalent |
| V39ZC3PX2855 | Littelfuse Inc. | 0 | V39ZC3PX2855-ND | kr.1.64419 | Parametric Equivalent |
| V39ZS3P | Littelfuse Inc. | 9.245 | 18-V39ZS3PCT-ND | kr.3.36000 | Parametric Equivalent |
| V39ZS3PX2855 | Littelfuse Inc. | 0 | V39ZS3PX2855-ND | kr.1.64419 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.64419 | kr.16,441.90 |
| Unit Price without VAT: | kr.1.64419 |
|---|---|
| Unit Price with VAT: | kr.2.05524 |





