Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V39ZC6P | |
|---|---|
DigiKey Part Number | V39ZC6P-ND |
Manufacturer | |
Manufacturer Product Number | V39ZC6P |
Description | VARISTOR 39V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Littelfuse Inc. | Current - Surge 1 kA |
Series | Energy 7.2J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7000 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V39ZA6P | Littelfuse Inc. | 6.243 | F3069-ND | kr.3.30000 | Parametric Equivalent |
| V39ZA6PX2855 | Littelfuse Inc. | 0 | V39ZA6PX2855-ND | kr.1.93124 | Parametric Equivalent |
| V39ZC6PX2855 | Littelfuse Inc. | 0 | V39ZC6PX2855-ND | kr.1.93125 | Parametric Equivalent |
| V39ZS6P | Littelfuse Inc. | 0 | V39ZS6P-ND | kr.1.75647 | Parametric Equivalent |
| V39ZS6PX2855 | Littelfuse Inc. | 0 | V39ZS6PX2855-ND | kr.1.93124 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | kr.1.93125 | kr.7,242.19 |
| Unit Price without VAT: | kr.1.93125 |
|---|---|
| Unit Price with VAT: | kr.2.41406 |








