V385LT7PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.143
Unit Price: kr.3.04000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.76428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.60318
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.76428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.60318
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.76428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.60318
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.60318
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.76428
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V385LT7PX2855

DigiKey Part Number
V385LT7PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V385LT7PX2855
Description
VARISTOR 620V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
682 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
27J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
60 pF @ 1 MHz
Maximum AC Volts
385 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V385LA7PLittelfuse Inc.1.143F5402-NDkr.3.04000Parametric Equivalent
V385LA7PX2855Littelfuse Inc.0V385LA7PX2855-NDkr.1.76428Parametric Equivalent
V385LC7PLittelfuse Inc.0V385LC7P-NDkr.1.60318Parametric Equivalent
V385LC7PX2855Littelfuse Inc.0V385LC7PX2855-NDkr.1.76428Parametric Equivalent
V385LS7PLittelfuse Inc.0V385LS7P-NDkr.1.60318Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.76428kr.17,642.80
Unit Price without VAT:kr.1.76428
Unit Price with VAT:kr.2.20535