Similar

V385LU7P | |
|---|---|
DigiKey Part Number | V385LU7P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V385LU7P |
Description | VARISTOR 620V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 27J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 60 pF @ 1 MHz |
Maximum AC Volts 385 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 620 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV07V385Y-AP | Eaton - Electronics Division | 0 | 283-MOV07V385Y-APTB-ND | kr.0.41029 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.62088 | kr.16,208.80 |
| Unit Price without VAT: | kr.1.62088 |
|---|---|
| Unit Price with VAT: | kr.2.02610 |


