V33ZT2PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.222
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.66234
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.66234
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.51032
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.66234
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.51032
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.66234
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.66234
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.51032
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.58633
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.73835
Datasheet
33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
V18ZT05PX2855
Building Automation – Protect/Sense/Control

V33ZT2PX2855

DigiKey Part Number
V33ZT2PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V33ZT2PX2855
Description
VARISTOR 33V 500A DISC 10MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
500 A
Series
Energy
3J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3495 pF @ 1 MHz
Maximum AC Volts
20 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.7 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V33ZA2PLittelfuse Inc.5.222F5401-NDkr.2.88000Parametric Equivalent
V33ZA2PX1347Littelfuse Inc.0V33ZA2PX1347-NDkr.1.66234Parametric Equivalent
V33ZA2PX2855Littelfuse Inc.0V33ZA2PX2855-NDkr.1.66234Parametric Equivalent
V33ZC2PLittelfuse Inc.0V33ZC2P-NDkr.1.51032Parametric Equivalent
V33ZC2PX2855Littelfuse Inc.0V33ZC2PX2855-NDkr.1.66234Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.66234kr.8,311.70
Unit Price without VAT:kr.1.66234
Unit Price with VAT:kr.2.07793