



V33ZA2P | |
|---|---|
DigiKey Part Number | F5401-ND |
Manufacturer | |
Manufacturer Product Number | V33ZA2P |
Description | VARISTOR 33V 500A DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 500 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3495 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.83900 | kr.18.39 |
| 25 | kr.1.64320 | kr.41.08 |
| 100 | kr.1.42590 | kr.142.59 |
| 250 | kr.1.32176 | kr.330.44 |
| 500 | kr.1.25900 | kr.629.50 |
| 1.000 | kr.1.20745 | kr.1,207.45 |
| 3.000 | kr.1.14371 | kr.3,431.13 |
| 5.000 | kr.1.12015 | kr.5,600.75 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

