


V30MLA0603NT | |
|---|---|
DigiKey Part Number | 18-V30MLA0603NTTR-ND - Tape & Reel (TR) 18-V30MLA0603NTCT-ND - Cut Tape (CT) 18-V30MLA0603NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30MLA0603NT |
Description | VARISTOR 41.5V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 41.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 46 V |
Manufacturer Littelfuse Inc. | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 37 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 41.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V30MLA0603NH | Littelfuse Inc. | 25.699 | F3824CT-ND | kr.2.85000 | Parametric Equivalent |
| V30MLA0603NR | Littelfuse Inc. | 1.570 | 18-V30MLA0603NRCT-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.99700 | kr.19.97 |
| 25 | kr.1.78280 | kr.44.57 |
| 100 | kr.1.54440 | kr.154.44 |
| 250 | kr.1.43032 | kr.357.58 |
| 500 | kr.1.36158 | kr.680.79 |
| 1.000 | kr.1.30503 | kr.1,305.03 |
| 2.500 | kr.1.24533 | kr.3,113.33 |
| 5.000 | kr.1.23290 | kr.6,164.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.00727 | kr.10,072.70 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

