41.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V30MLA0603NH

DigiKey Part Number
F3824TR-ND - Tape & Reel (TR)
F3824CT-ND - Cut Tape (CT)
F3824DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V30MLA0603NH
Description
VARISTOR 41.5V 30A 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
41.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
46 V
Manufacturer
Littelfuse Inc.
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
90 pF @ 1 MHz
Maximum AC Volts
25 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
30 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
37 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Typ)
41.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V30MLA0603NRLittelfuse Inc.1.57018-V30MLA0603NRCT-NDkr.2.41000Parametric Equivalent
In-Stock: 25.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.99700kr.19.97
25kr.1.78280kr.44.57
100kr.1.54440kr.154.44
250kr.1.43032kr.357.58
500kr.1.36158kr.680.79
1.000kr.1.30503kr.1,305.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.05736kr.2,643.40
5.000kr.1.02679kr.5,133.95
7.500kr.1.01149kr.7,586.18
12.500kr.1.00727kr.12,590.88
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250