Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V27ZU60PX10 | |
|---|---|
DigiKey Part Number | V27ZU60PX10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V27ZU60PX10 |
Description | VARISTOR 27V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 120J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 13000 pF @ 1 MHz |
Maximum AC Volts 17 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24.3 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 27 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V27ZA60P | Littelfuse Inc. | 3.796 | F3080-ND | kr.5.33000 | Parametric Equivalent |
| V27ZA60PX10 | Littelfuse Inc. | 0 | V27ZA60PX10-ND | kr.3.04430 | Parametric Equivalent |
| V27ZA60PX1347 | Littelfuse Inc. | 0 | V27ZA60PX1347-ND | kr.3.35185 | Parametric Equivalent |
| V27ZA60PX2855 | Littelfuse Inc. | 0 | V27ZA60PX2855-ND | kr.3.35183 | Parametric Equivalent |
| V27ZC60P | Littelfuse Inc. | 27.547 | F11667-ND | kr.5.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.04428 | kr.6,088.56 |
| Unit Price without VAT: | kr.3.04428 |
|---|---|
| Unit Price with VAT: | kr.3.80535 |








