27 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V27ZA60P

DigiKey Part Number
F3080-ND
Manufacturer
Manufacturer Product Number
V27ZA60P
Description
VARISTOR 27V 2KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
29.7 V
Manufacturer
Littelfuse Inc.
Current - Surge
2 kA
Series
Energy
120J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
13000 pF @ 1 MHz
Maximum AC Volts
17 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
22 V
Mounting Type
Through Hole
Varistor Voltage (Min)
24.3 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
27 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V20D270Panasonic Industry306P7316-NDkr.8.01000Similar
In-Stock: 4.396
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.3.87800kr.38.78
25kr.3.49720kr.87.43
100kr.3.07680kr.307.68
250kr.2.87656kr.719.14
500kr.2.75592kr.1,377.96
1.000kr.2.65656kr.2,656.56
2.500kr.2.55159kr.6,378.98
5.000kr.2.49830kr.12,491.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500