V275LS40BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.656
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.475
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04723
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.879
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.76700

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04723
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.76700

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04723
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.862
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.76700

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04723
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.01207
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.76700
421 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
421 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V275LS40BP

DigiKey Part Number
V275LS40BP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V275LS40BP
Description
VARISTOR 421V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
421 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
369 V
Varistor Voltage (Min)
389 V
Varistor Voltage (Typ)
421 V
Varistor Voltage (Max)
453 V
Current - Surge
6.5 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
900 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.76700kr.5,534.00
Unit Price without VAT:kr.2.76700
Unit Price with VAT:kr.3.45875