Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V275LA40BPX1347 | |
|---|---|
DigiKey Part Number | V275LA40BPX1347-ND |
Manufacturer | |
Manufacturer Product Number | V275LA40BPX1347 |
Description | VARISTOR 421V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 421 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 453 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 140J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 369 V | Mounting Type Through Hole |
Varistor Voltage (Min) 389 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 421 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V275LA40BP | Littelfuse Inc. | 1.871 | F3037-ND | kr.5.33000 | Parametric Equivalent |
| V275LA40BPX10 | Littelfuse Inc. | 1.475 | F11297-ND | kr.5.33000 | Parametric Equivalent |
| V275LA40BPX2855 | Littelfuse Inc. | 0 | V275LA40BPX2855-ND | kr.5.83000 | Parametric Equivalent |
| V275LC40BP | Littelfuse Inc. | 1.879 | V275LC40BP-ND | kr.5.33000 | Parametric Equivalent |
| V275LC40BPX10 | Littelfuse Inc. | 0 | V275LC40BPX10-ND | kr.3.04428 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.35185 | kr.13,407.40 |
| Unit Price without VAT: | kr.3.35185 |
|---|---|
| Unit Price with VAT: | kr.4.18981 |



