


V26MLA0805NH | |
|---|---|
DigiKey Part Number | F2195TR-ND - Tape & Reel (TR) F2195CT-ND - Cut Tape (CT) F2195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V26MLA0805NH |
Description | VARISTOR 34V 100A 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 34 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 38.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 29.5 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 34 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV20K0805121NIR1 | Bourns Inc. | 4.658 | 118-ZV20K0805121NIR1CT-ND | kr.1.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.10900 | kr.21.09 |
| 25 | kr.1.88200 | kr.47.05 |
| 100 | kr.1.63130 | kr.163.13 |
| 250 | kr.1.51172 | kr.377.93 |
| 500 | kr.1.43956 | kr.719.78 |
| 1.000 | kr.1.38014 | kr.1,380.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.11862 | kr.2,796.55 |
| 5.000 | kr.1.08653 | kr.5,432.65 |
| 7.500 | kr.1.07048 | kr.8,028.60 |
| 12.500 | kr.1.06726 | kr.13,340.75 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |


