
ZV20K0805121NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV20K0805121NIR1TR-ND - Tape & Reel (TR) 118-ZV20K0805121NIR1CT-ND - Cut Tape (CT) 118-ZV20K0805121NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV20K0805121NIR1 |
Description | VARISTOR 33V 120A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Bourns Inc. | Current - Surge 120 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 290 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 29.7 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.08400 | kr.10.84 |
| 25 | kr.0.95880 | kr.23.97 |
| 100 | kr.0.81980 | kr.81.98 |
| 250 | kr.0.75368 | kr.188.42 |
| 500 | kr.0.71376 | kr.356.88 |
| 1.000 | kr.0.68085 | kr.680.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.63549 | kr.2,224.22 |
| 7.000 | kr.0.61645 | kr.4,315.15 |
| 10.500 | kr.0.60692 | kr.6,372.66 |
| 17.500 | kr.0.59636 | kr.10,436.30 |
| 24.500 | kr.0.59019 | kr.14,459.66 |
| 35.000 | kr.0.58425 | kr.20,448.75 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

