V250LC40BPX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 23.097
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04430
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.329
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.60885
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04429
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V250LC40BPX2855

DigiKey Part Number
V250LC40BPX2855-ND
Manufacturer
Manufacturer Product Number
V250LC40BPX2855
Description
VARISTOR 383.5V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
383.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
413 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
130J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 MHz
Maximum AC Volts
250 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
330 V
Mounting Type
Through Hole
Varistor Voltage (Min)
354 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
383.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V250LA40BPLittelfuse Inc.23.097F3035-NDkr.5.33000Parametric Equivalent
V250LA40BPX10Littelfuse Inc.0V250LA40BPX10-NDkr.3.04430Parametric Equivalent
V250LA40BPX2855Littelfuse Inc.4.329V250LA40BPX2855-NDkr.5.83000Parametric Equivalent
V250LC40BPLittelfuse Inc.0V250LC40BP-NDkr.2.60885Parametric Equivalent
V250LC40BPX10Littelfuse Inc.0V250LC40BPX10-NDkr.3.04428Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.3.35183kr.6,703.66
Unit Price without VAT:kr.3.35183
Unit Price with VAT:kr.4.18979