


V250LA40BPX2855 | |
|---|---|
DigiKey Part Number | V250LA40BPX2855-ND |
Manufacturer | |
Manufacturer Product Number | V250LA40BPX2855 |
Description | VARISTOR 383.5V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 383.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 413 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 130J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Through Hole |
Varistor Voltage (Min) 354 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 383.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.19100 | kr.41.91 |
| 25 | kr.3.78120 | kr.94.53 |
| 100 | kr.3.33230 | kr.333.23 |
| 250 | kr.3.11828 | kr.779.57 |
| 500 | kr.2.98944 | kr.1,494.72 |
| 1.000 | kr.2.88331 | kr.2,883.31 |
| 2.500 | kr.2.77122 | kr.6,928.05 |
| 5.000 | kr.2.72065 | kr.13,603.25 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

