Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V250LC10PX2855 | |
|---|---|
DigiKey Part Number | V250LC10PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V250LC10PX2855 |
Description | VARISTOR 390V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 40J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V250LA10P | Littelfuse Inc. | 3.255 | F3013-ND | kr.2.88000 | Parametric Equivalent |
| V250LA10PX2855 | Littelfuse Inc. | 0 | V250LA10PX2855-ND | kr.1.66234 | Parametric Equivalent |
| V250LC10CP | Littelfuse Inc. | 0 | V250LC10CP-ND | kr.2.85481 | Parametric Equivalent |
| V250LC10P | Littelfuse Inc. | 0 | V250LC10P-ND | kr.1.51032 | Parametric Equivalent |
| V250LS10P | Littelfuse Inc. | 4.995 | F12140CT-ND | kr.1.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.66234 | kr.8,311.70 |
| Unit Price without VAT: | kr.1.66234 |
|---|---|
| Unit Price with VAT: | kr.2.07793 |



