


V250LT10P | |
|---|---|
DigiKey Part Number | F6139TR-ND - Tape & Reel (TR) F6139CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V250LT10P |
Description | VARISTOR 390V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 40J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 390 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.16800 | kr.21.68 |
| 25 | kr.1.93480 | kr.48.37 |
| 100 | kr.1.67880 | kr.167.88 |
| 250 | kr.1.55660 | kr.389.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.25900 | kr.629.50 |
| 1.000 | kr.1.20745 | kr.1,207.45 |
| 1.500 | kr.1.18161 | kr.1,772.41 |
| 2.500 | kr.1.15297 | kr.2,882.43 |
| 3.500 | kr.1.13624 | kr.3,976.84 |
| 5.000 | kr.1.12015 | kr.5,600.75 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

