V240ZS05P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.883
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21244
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01325
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01325
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01325
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet
240 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
V18ZS05PX2855
Building Automation – Protect/Sense/Control

V240ZS05P

DigiKey Part Number
V240ZS05P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V240ZS05P
Description
VARISTOR 240V 400A DISC 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Littelfuse Inc.
Current - Surge
400 A
Series
Energy
7J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
90 pF @ 1 MHz
Maximum AC Volts
150 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V240ZA05PLittelfuse Inc.3.883F5380-NDkr.3.74000Parametric Equivalent
V240ZA05PX2855Littelfuse Inc.0V240ZA05PX2855-NDkr.2.21244Parametric Equivalent
V240ZC05PLittelfuse Inc.0V240ZC05P-NDkr.2.01325Parametric Equivalent
V240ZC05PX2855Littelfuse Inc.0V240ZC05PX2855-NDkr.2.21243Parametric Equivalent
V240ZS05PX2855Littelfuse Inc.0V240ZS05PX2855-NDkr.2.21243Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.01325kr.20,132.50
Unit Price without VAT:kr.2.01325
Unit Price with VAT:kr.2.51656