


V240ZA05P | |
|---|---|
DigiKey Part Number | F5380-ND |
Manufacturer | |
Manufacturer Product Number | V240ZA05P |
Description | VARISTOR 240V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 7J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.63100 | kr.26.31 |
| 25 | kr.2.36120 | kr.59.03 |
| 100 | kr.2.06300 | kr.206.30 |
| 250 | kr.1.92052 | kr.480.13 |
| 500 | kr.1.83454 | kr.917.27 |
| 1.500 | kr.1.72854 | kr.2,592.81 |
| 3.000 | kr.1.67666 | kr.5,029.98 |
| 6.000 | kr.1.63414 | kr.9,804.84 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

