Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V22ZU1PX2855 | |
|---|---|
DigiKey Part Number | V22ZU1PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V22ZU1PX2855 |
Description | VARISTOR 22V 250A DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 0.9J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2375 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 19.8 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V22ZA1P | Littelfuse Inc. | 2.080 | F3051-ND | kr.2.16000 | Parametric Equivalent |
| V22ZA1PX1347 | Littelfuse Inc. | 0 | V22ZA1PX1347-ND | kr.1.18042 | Parametric Equivalent |
| V22ZA1PX2855 | Littelfuse Inc. | 0 | V22ZA1PX2855-ND | kr.1.18042 | Parametric Equivalent |
| V22ZC1P | Littelfuse Inc. | 0 | V22ZC1P-ND | kr.1.07009 | Parametric Equivalent |
| V22ZC1PX1347 | Littelfuse Inc. | 0 | V22ZC1PX1347-ND | kr.1.18042 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.18042 | kr.11,804.20 |
| Unit Price without VAT: | kr.1.18042 |
|---|---|
| Unit Price with VAT: | kr.1.47553 |






