V22ZU1P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.080
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 18.115
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet
22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
LA, ZA Series 7mm
Building Automation – Protect/Sense/Control

V22ZU1P

DigiKey Part Number
V22ZU1P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V22ZU1P
Description
VARISTOR 22V 250A DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
24.2 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
0.9J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2375 pF @ 1 MHz
Maximum AC Volts
14 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
18 V
Mounting Type
Through Hole
Varistor Voltage (Min)
19.8 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
22 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V22ZA1PLittelfuse Inc.2.080F3051-NDkr.2.16000Parametric Equivalent
V22ZA1PX1347Littelfuse Inc.0V22ZA1PX1347-NDkr.1.18042Parametric Equivalent
V22ZA1PX2855Littelfuse Inc.0V22ZA1PX2855-NDkr.1.18042Parametric Equivalent
V22ZC1PLittelfuse Inc.0V22ZC1P-NDkr.1.07009Parametric Equivalent
V22ZC1PX1347Littelfuse Inc.0V22ZC1PX1347-NDkr.1.18042Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.07009kr.10,700.90
Unit Price without VAT:kr.1.07009
Unit Price with VAT:kr.1.33761