V20P25AUTOL2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.608
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.59301
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.59301
Datasheet
39 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20P25AUTOL2A

DigiKey Part Number
V20P25AUTOL2A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V20P25AUTOL2A
Description
VARISTOR 39V 5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
28 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
5 kA
Energy
77J
Number of Circuits
1
Capacitance @ Frequency
13500 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.3.59301kr.7,186.02
Unit Price without VAT:kr.3.59301
Unit Price with VAT:kr.4.49126