Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20H385PL2B | |
|---|---|
DigiKey Part Number | V20H385PL2B-ND |
Manufacturer | |
Manufacturer Product Number | V20H385PL2B |
Description | VARISTOR 620V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 10 kA | |
Energy | 325J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.4.06260 | kr.3,656.34 |
| Unit Price without VAT: | kr.4.06260 |
|---|---|
| Unit Price with VAT: | kr.5.07825 |




